26-position, 2-row straight male wire housing for signal applications. Features a PBT body material, natural color, and a 0.157-inch pitch with 0.197-inch row spacing. Designed for wire-to-wire connection with crimp termination and tab contacts, this free-hanging, cable-mount connector operates between -40°C and 80°C. UL94 HB flammability rating and ELV compliant.
Checking distributor stock and pricing after the page loads.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 16.7mm |
| Housing Color | Natural |
| Hybrid Connector | No |
| Length | 2.25inch |
| Mating Tab Width | 0.09inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 110 |
| Packaging | Bag |
| Pitch | 0.157inch |
| Polarized | Yes |
| Row Spacing | 0.197inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.33inch |
| RoHS | Not Compliant |