
Automotive-grade wire housing for signal applications, featuring a 6-position, 2-row, straight, polarized configuration with a 6mm pitch. This black, PBT body female connector system is designed for wire-to-wire connections, cable mounting, and accepts 0.11-inch mating tabs. It is sealable and compliant with ELV and RoHS standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 936142-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Gender | Female |
| Height | 23.1mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 35.1mm |
| Mating Tab Width | 0.11inch |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 6mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Sealable | Yes (With) |
| Series | Micro Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 1.29inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 936142-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
