22-position, straight, wire-to-wire connector housing for signal applications. Features PBT body material, natural color, and a 0.157-inch pitch. Designed for crimp termination with tab contacts and a 0.09-inch mating tab width. This free-hanging, polarized housing offers a two-row configuration with 0.197-inch row spacing. Compliant with ELV and RoHS standards.
TE Connectivity 936154-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Height | 1.3386inch |
| Hybrid Connector | No |
| Length | 1.9449inch |
| Mating Tab Width | 0.09inch |
| Mount | Free Hanging |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 130 |
| Packaging | Bag |
| Pitch | 0.157inch |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.7755inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 936154-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.