10-position, 2-row wire housing for signal applications, featuring a 2.54mm pitch and 0.118inch row spacing. This black, PBT body connector is designed for wire-to-wire, free-hanging cable mounting with female socket contacts and a 0.025inch mating tab width. Operating within a -40°C to 221°C temperature range, it offers UL94 HB flammability and is RoHS and ELV compliant.
TE Connectivity 936163-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 0.8268inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 14.54mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Sealable | No (Without) |
| Series | .025 |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 936163-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.