
10-position, 2-row shrouded header with 2.54mm pitch for wire-to-board applications. Features brass male pin contacts with tin plating and a 0.217-inch mating length. Designed for vertical, through-hole mounting with solder termination. Operates within a temperature range of -40°C to 221°C and supports a maximum DC voltage of 12V. Housing is black, UL94 HB rated, and the component is RoHS and ELV compliant.
TE Connectivity 936166-2 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.217inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Housing Color | Black |
| Length | 23.4mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Number of Signal Positions | 10 |
| Orientation | Vertical |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Thickness | 0.062inch |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | .025 |
| Shielding | Unshielded |
| Termination | Solder |
| Width | 17.74mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 936166-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.