10-position, 2-row vertical shrouded header with male pin contacts. Features brass contacts with tin plating and a Square contact shape. Black Polycyclohexylenedimethylene housing with a UL94 HB flammability rating. Through-hole mount with 2.54mm pitch, 12V DC rating, and operating temperature range of -40°C to 221°C. Includes PCB mount alignment and retention features.
TE Connectivity 936166-3 technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polycyclohexylenedimethylene |
| Length | 23.4mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Number of Signal Positions | 10 |
| Orientation | Vertical |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Thickness | 0.062inch |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Termination | Solder |
| DC Rated Voltage | 12V |
| Width | 17.74mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 936166-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.