TE Connectivity 936184-1 technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Primary Type | CONNECTOR |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 936184-1 to view detailed technical specifications.
No datasheet is available for this part.