TE Connectivity 936195-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Gender | Female |
| Height | 44.3mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 94mm |
| Mating Tab Width | 6.3mm |
| Number of Positions | 76 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Box |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 936195-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.