
12-position, 2-row wire housing for signal applications, featuring a straight, cable-mount, free-hanging design with a 0.157-inch pitch. This female connector system utilizes female socket contacts and a 0.09-inch mating tab width, constructed from natural PBT for durability. The housing is polarized and unsealed, with a compact profile measuring 1.181 inches in length, 0.8267 inches in height, and 0.5314 inches in width. Supplied in a bag of 390 units, this component is compliant with ELV and RoHS standards.
TE Connectivity 936196-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gender | Female |
| Height | 0.8267inch |
| Housing Color | Natural |
| Hybrid Connector | No |
| Length | 1.181inch |
| Mating Tab Width | 0.09inch |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 390 |
| Packaging | Bag |
| Pitch | 0.157inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.5314inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 936196-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
