14-position, 2-row straight wire housing for signal applications. Features a PBT body material, green housing color, and accepts female socket contacts with a 0.09-inch mating tab width. This free-hanging, polarized connector system is designed for wire-to-wire termination via crimp. Compliant with ELV and RoHS standards, it is packaged in bags of 360 units.
TE Connectivity 936199-7 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Green |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 0.8268inch |
| Housing Color | Green |
| Hybrid Connector | No |
| Length | 1.185inch |
| Mating Tab Width | 0.09inch |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 360 |
| Packaging | Bag |
| Pitch | 0.157inch |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.7007inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 936199-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.