16-position, 2-row straight wire housing for signal applications, featuring crimp termination and a tab contact type. This natural colored, PBT body connector system is wire-to-wire, polarized, and designed for cable mounting with a 0.157-inch pitch and 0.197-inch row spacing. Operating within a temperature range of -40°C to 80°C, it boasts a UL94 HB flammability rating and is lead-free and RoHS compliant.
TE Connectivity 936211-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 16.7mm |
| Housing Color | Natural |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 1.46inch |
| Mating Tab Width | 0.09inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 170 |
| Packaging | Bag |
| Pitch | 0.157inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.33inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 936211-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.