16-position, 2-row wire-to-wire connector housing with straight orientation and a 0.157-inch pitch. Features PBT body material, blue housing color, and accepts tab contacts with a 0.09-inch mating width. Designed for crimp termination and free-hanging mounting, this polarized connector is RoHS and ELV compliant.
TE Connectivity 936211-8 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Blue |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Height | 1.3386inch |
| Housing Color | Blue |
| Hybrid Connector | No |
| Length | 1.469inch |
| Mating Tab Width | 0.09inch |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 170 |
| Packaging | Bag |
| Pitch | 0.157inch |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.7755inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 936211-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.