18-position, 2-row straight cable mount wire housing for signal applications. Features a PBT body, brown housing color, and accepts 0.09-inch mating tab width contacts. This wire-to-wire connector system utilizes crimp termination and is polarized for secure mating. Compliant with RoHS and ELV standards, it is supplied in a bag of 150 units.
TE Connectivity 936213-4 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Brown |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Height | 34mm |
| Housing Color | Brown |
| Hybrid Connector | No |
| Length | 1.625inch |
| Mating Tab Width | 0.09inch |
| Mount | Free Hanging |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bag |
| Pitch | 0.157inch |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.776inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 936213-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.