2-position, single-row wire-to-wire connector housing with straight orientation. Features a natural PBT body, female socket contacts, and a 0.157-inch pitch. Designed for signal applications with a -40°C to 80°C operating temperature range. This free-hanging, cable-mount housing is polarized and has a UL94 HB flammability rating.
TE Connectivity 936224-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 0.555inch |
| Housing Color | Natural |
| Hybrid Connector | No |
| Length | 0.476inch |
| Mating Tab Width | 0.09inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 0.157inch |
| Polarized | Yes |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.826inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 936224-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.