Six-position, single-row wire housing for signal applications, featuring a straight, cable-mount orientation. This connector system utilizes female socket contacts with a 0.157-inch pitch and accepts 0.09-inch mating tabs. Constructed from PBT material, it offers a natural color and operates within a temperature range of -40°C to 80°C. The housing is UL94 HB flammability rated and polarized for secure mating.
TE Connectivity 936230-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 0.398inch |
| Hybrid Connector | No |
| Length | 26.6mm |
| Mating Tab Width | 0.09inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 0.157inch |
| Polarized | Yes |
| Radiation Hardening | No |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.826inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 936230-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.