8-position, 2-row wire-to-wire connector housing for signal applications. Features female socket contacts with a 0.157-inch pitch and 0.197-inch row spacing. Constructed from PBT with a natural housing color and blue circuit application indicator. Rated for -40°C to 80°C operating temperatures and UL94 HB flammability. Straight, cable mountable design with a 0.09-inch mating tab width.
TE Connectivity 936233-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Blue |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 0.61inch |
| Housing Color | Natural |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 0.866inch |
| Mating Tab Width | 0.09inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 0.157inch |
| Polarized | Yes |
| Row Spacing | 0.197inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.826inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 936233-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.