2-position, wire-to-wire connector housing for signal applications. Features a straight, cable mount orientation with a black PBT body and a UL94 HB flammability rating. Designed for female socket contacts with a 0.09-inch mating tab width, operating between -40°C and 248°C. This polarized, sealable housing is free-hanging and supplied in tray packaging.
TE Connectivity 936248-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 21.7mm |
| Hybrid Connector | No |
| Length | 20.6mm |
| Mating Tab Width | 0.09inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Polarized | Yes |
| Radiation Hardening | No |
| Sealable | Yes (With) |
| Series | Multi-Lock |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 28mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 936248-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.