Six-position, two-row wire-to-wire connector housing for signal applications. Features straight orientation, female socket contacts, and a 0.157-inch pitch. Constructed from PBT with a natural color, this free-hanging housing offers a 0.09-inch mating tab width and operates within a -40°C to 80°C temperature range. UL94 HB flammability rating and ELV compliant.
TE Connectivity 936268-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 0.61inch |
| Hybrid Connector | No |
| Length | 0.708inch |
| Mating Tab Width | 0.09inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 570 |
| Packaging | Bag |
| Pitch | 0.157inch |
| Polarized | Yes |
| Radiation Hardening | No |
| Row Spacing | 0.197inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.826inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 936268-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.