6-position, 2-row wire-to-wire connector housing for signal applications. Features a straight, cable mount orientation with a natural PBT body and female gender. Designed for 0.09-inch mating tab width, 0.157-inch pitch, and 0.197-inch row spacing. Supports 24-20 AWG wire gauge with crimp termination. RoHS and ELV compliant.
TE Connectivity 936271-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Gender | Female |
| Height | 19.7mm |
| Hybrid Connector | No |
| Length | 34mm |
| Mating Tab Width | 0.09inch |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 310 |
| Packaging | Bag |
| Pitch | 0.157inch |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.776inch |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 936271-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.