TE Connectivity 936273-1 technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Clip |
| Number of Positions | 3 |
| Package Quantity | 500 |
| Packaging | Bag |
| Series | Junior Power Timer |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 936273-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.