TE Connectivity 936280-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | White |
| Connector System | Wire-to-Panel |
| ELV | Compliant |
| Height | 39mm |
| Housing Color | White |
| Hybrid Connector | Yes |
| Length | 64mm |
| Mating Tab Width | 0.11inch |
| Number of Positions | 33 |
| Orientation | Straight |
| Package Quantity | 65 |
| Packaging | Bag |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 37.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 936280-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.