TE Connectivity 936289-2 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Board |
| ELV | Compliant |
| Gender | Female |
| Height | 19.9mm |
| Hybrid Connector | No |
| Length | 0.688inch |
| Mating Tab Width | 0.024inch |
| Mount | Cable |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 18.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 936289-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.