3-position, wire-to-wire connector housing for signal applications, featuring a straight, cable mount orientation and a black PBT body. This rectangular connector utilizes tab contacts and offers a polarized, sealable design with a maximum operating temperature of 248°C. It is lead-free, ELV compliant, and has a UL94 HB flammability rating.
TE Connectivity 936292-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 0.787inch |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 23.6mm |
| Mating Tab Width | 0.09inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Polarized | Yes |
| Radiation Hardening | No |
| Sealable | Yes (With) |
| Series | Multi-Lock |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 43.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 936292-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.