Automotive-grade 4-position, 2-row wire housing for straight, free-hanging cable mounting. Features a black PBT body with a 0.22-inch pitch and 0.267-inch row spacing, designed for signal applications using 18-14 AWG crimp tab contacts. This polarized, non-sealed, non-serviceable connector system offers a 0.11-inch mating tab width and is RoHS and ELV compliant.
TE Connectivity 936293-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Gender | Female |
| Height | 23.1mm |
| Hybrid Connector | No |
| Length | 0.708inch |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 84 |
| Packaging | Tray |
| Pitch | 0.22inch |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.267inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.95inch |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 936293-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.