6-position, wire-to-wire connector housing with a straight, cable mount orientation. Features a PBT body material, grey housing color, and a 0.22-inch pitch with 0.267-inch row spacing. Designed for signal applications, this polarized, sealable female housing accepts mating tabs with a 0.11-inch width. Compliant with ELV and RoHS standards, it is packaged in a tray.
TE Connectivity 936294-3 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Depth | 48.9mm |
| ELV | Compliant |
| Gender | Female |
| Height | 23.1mm |
| Housing Color | Grey |
| Hybrid Connector | No |
| Length | 23.6mm |
| Mating Tab Width | 0.11inch |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 42 |
| Packaging | Tray |
| Pitch | 0.22inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.267inch |
| Sealable | Yes (With) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 1.92inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 936294-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.