12-position, 2-row wire housing for signal applications. Features a straight, cable mount orientation with a 0.087-inch pitch and 0.118-inch row spacing. Accepts female socket contacts with a 0.025-inch mating tab width. Constructed from PBT material in white, this polarized, wire-to-wire connector system is RoHS and ELV compliant, supplied in a tray of 200.
TE Connectivity 936348-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 0.748inch |
| Hybrid Connector | No |
| Length | 15.4mm |
| Mating Tab Width | 0.025inch |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Tray |
| Pitch | 0.087inch |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Sealable | No (Without) |
| Series | .025 |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 936348-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.