12-position, wire-to-wire connector housing for signal applications. Features a straight, cable mount orientation with a PBT body material and natural color. Designed for 6.35mm mating tabs, this hybrid connector offers a 0.157-inch pitch and is polarized. Supplied in tray packaging, it is RoHS and ELV compliant.
TE Connectivity 936372-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 18.6mm |
| Hybrid Connector | Yes |
| Length | 39.5mm |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 0.157inch |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 936372-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.