Six-position, single-row, straight, polarized wire-to-wire connector housing for signal applications. Features female socket contacts, 17A current rating, and 125V voltage rating. Designed for cable mounting with a 5mm pitch, this black, free-hanging housing accommodates 20-17 AWG wire and operates between -40°C and 150°C. It is sealable and ELV/RoHS compliant.
TE Connectivity 936394-2 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Current Rating | 17A |
| ELV | Compliant |
| Gender | Female |
| Height | 22.1mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 1.84inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| Pitch | 5mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | SSC |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 125V |
| Width | 30.5mm |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 936394-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.