TE Connectivity 936397-5 technical specifications.
| Color | Yellow |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Material | PBT |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Serviceable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 936397-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.