Four-position, single-row wire-to-wire connector housing for signal applications, featuring a straight, free-hanging mounting orientation. This natural-colored, PBT-bodied component utilizes female socket contacts and a 6.3mm mating tab width, with a 0.267-inch pitch. Designed for crimp termination, the housing is polarized and tray-packaged in quantities of 100.
TE Connectivity 936444-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 0.677inch |
| Housing Color | Natural |
| Hybrid Connector | No |
| Length | 29mm |
| Mating Tab Width | 6.3mm |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 0.267inch |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 936444-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.