2-position, single-row wire-to-wire connector housing for signal applications. Features a 0.11-inch mating tab width and 5mm pitch, designed for crimp termination. This black, polarized, free-hanging housing is cable mountable and constructed with lead-free, RoHS, and ELV compliant materials.
TE Connectivity 936462-2 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Height | 1.984inch |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 0.764inch |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 400 |
| Packaging | Bag |
| Pitch | 5mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SSC |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.586inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 936462-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.