20-position, 2-row wire housing for signal applications, featuring a straight, cable-mount, free-hanging configuration. This natural-colored PBT connector system utilizes female socket contacts with a 2.5mm pitch and 0.217-inch row spacing, designed for crimp termination. Operating within a -40°C to 80°C temperature range, it offers a 0.043-inch mating tab width and a UL94 HB flammability rating.
TE Connectivity 936473-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 0.665inch |
| Housing Color | Natural |
| Hybrid Connector | No |
| Length | 1.29inch |
| Mating Tab Width | 0.043inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Tray |
| Pitch | 2.5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| Row Spacing | 0.217inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 936473-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.