24-position, 2-row wire housing for signal applications, featuring a straight, cable-mount, free-hanging configuration with a 2.5mm pitch. This natural colored, PBT body connector system is designed for wire-to-wire connections, utilizing female socket contacts with a 1mm mating tab width. It is RoHS compliant and ELV compliant, with a tray packaging of 100 units.
Checking distributor stock and pricing after the page loads.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 0.866inch |
| Housing Color | Natural |
| Hybrid Connector | No |
| Length | 1.488inch |
| Mating Tab Width | 1mm |
| Mount | Free Hanging |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 16.9mm |
| RoHS | Compliant |