24-position, 2-row wire-to-wire connector housing for signal applications. Features a straight, free-hanging mounting orientation with a 2.5mm pitch and 0.217-inch row spacing. Constructed from PBT material with a grey housing color, designed for 1mm mating tab width. This crimp termination housing is supplied in a tray package of 100 units and is RoHS compliant.
TE Connectivity 936475-3 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 0.866inch |
| Housing Color | Grey |
| Hybrid Connector | No |
| Length | 1.488inch |
| Mating Tab Width | 1mm |
| Mount | Free Hanging |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.5mm |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 16.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 936475-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.