TE Connectivity 936524-2 technical specifications.
| Contact Material | Tin |
| Number of Contacts | 154 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | ECU |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 936524-2 to view detailed technical specifications.
No datasheet is available for this part.