TE Connectivity 936551-1 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Board |
| ELV | Compliant |
| Package Quantity | 1500 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | EconoSeal J Mark II |
| Serviceable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 936551-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.