Automotive-grade 3-position wire housing for signal applications, featuring a straight, cable-mount, free-hanging design. This black, polarized connector system utilizes female socket contacts with a 1.6mm mating tab width and 4mm pitch, supporting crimp termination. Compliant with ELV and RoHS standards, this sealable housing is packaged in bags of 100.
TE Connectivity 936586-2 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 20.55mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 1inch |
| Mating Tab Width | 1.6mm |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.157inch |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Micro Timer II |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.17inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 936586-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.