TE Connectivity 936613-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation Diameter | 0.134inch |
| Mating Tab Width | 0.11inch |
| Mount | Cable |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 936613-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.