TE Connectivity 936662-2 technical specifications.
| Color | Black |
| Connector System | Wire-to-Device |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 60 |
| Package Quantity | 100 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Serviceable | Yes |
| Strain Relief | Yes (With) |
| Wire/Cable Diameter | 19mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 936662-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.