TE Connectivity 936784-2 technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Bag |
| Serviceable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 936784-2 to view detailed technical specifications.
No datasheet is available for this part.