TE Connectivity 93754-1 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| Manufacturer Series | 93754 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 93754-1 to view detailed technical specifications.
No datasheet is available for this part.