TE Connectivity 950356-000 technical specifications.
| Package/Case | 602 |
| Contact Material | Brass |
| Contact Type | Signal |
| Gender | Female |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 950356-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.