TE Connectivity 953002-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 25.2mm |
| ELV | Compliant |
| Gender | Male |
| Length | 69.3mm |
| Number of Ports | 1 |
| Number of Positions | 28 |
| Number of Terminals/Pins | 28 |
| Orientation | Straight |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 953002-1 to view detailed technical specifications.
No datasheet is available for this part.