
The 953048-1 connector is a 31-position wire-to-wire connector with an orange color, compliant with ELV standards, and lead free. It operates within a temperature range of -40°C to 212°C. The connector is packaged in boxes of 2000 units and is compliant with RoHS regulations.
TE Connectivity 953048-1 technical specifications.
| Color | Orange |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Lead Free | Lead Free |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 31 |
| Package Quantity | 2000 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Micro Timer II |
| Serviceable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 953048-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.