
Automotive container wire housing for 40 position, 2-row, 2.54mm pitch signal applications. Features straight, cable mount orientation with female socket contacts and a PBT body. Operates within a -40°C to 212°C temperature range, with UL94 HB flammability rating. RoHS and ELV compliant.
TE Connectivity 953119-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Green |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 15.65mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 16mm |
| Housing Color | Green |
| Hybrid Connector | No |
| Length | 26.1mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 40 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1600 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 953119-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.