
Automotive-grade wire-to-wire connector housing, featuring a 2.54mm pitch and 20 positions arranged in two straight rows. This brown PBT housing accepts female socket contacts for signal applications, with a mating tab width of 0.025 inches. Designed for cable mounting, it operates within a temperature range of -40°C to 212°C and is UL94 HB flammability rated. The polarized, free-hanging connector is RoHS and ELV compliant.
TE Connectivity 953119-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Brown |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 15.65mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 16mm |
| Housing Color | Brown |
| Hybrid Connector | No |
| Length | 26.1mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1600 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 953119-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.