
TE Connectivity 953122-7 technical specifications.
| Color | White |
| Connector System | Wire-to-Device |
| ELV | Compliant |
| Length | 29.9mm |
| Material | PBT |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 40 |
| Orientation | Right Angle |
| Package Quantity | 180 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Strain Relief | Yes (With) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 953122-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.