
Five-position, straight, female wire housing for signal applications. This wire-to-wire connector system features a 5mm pitch and accepts 0.11-inch mating tabs. Operating temperature range is -40°C to 212°C. The housing is sealable, polarized, and RoHS and ELV compliant.
TE Connectivity 953310-2 technical specifications.
| Circuit Application | Signal |
| Color | Brown |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Gender | Female |
| Height | 1.024inch |
| Hybrid Connector | No |
| Length | 39.6mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 1.331inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 953310-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.