
Right-angle, 1-position wire housing for crimp and IDC applications, designed for cable mounting. Features a PBT body material, black housing color, and a male gender. This wire-to-device connector system operates within a temperature range of -40°C to 212°C and is RoHS and ELV compliant. Includes strain relief and is polarized for secure connection.
TE Connectivity 953318-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 0.394inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 25mm |
| Mating Tab Width | 0.059inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Box |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | Yes (With) |
| Width | 1.752inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 953318-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.