Single-position, non-gendered wire housing for crimp and IDC applications, featuring a black PBT body and a 4.0mm system series. This cable mount connector offers a straight orientation with a 0.394-inch height and 2.461-inch width, designed for signal circuit applications. It operates within a temperature range of -40°C to 212°C and includes strain relief. The housing is polarized, RoHS compliant, and ELV compliant, with a UL94 HB flammability rating.
TE Connectivity 953318-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Non-Gendered |
| Height | 0.394inch |
| Hybrid Connector | No |
| Length | 25mm |
| Material | Polybutylene |
| Mating Tab Width | 0.059inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Box |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 4.0mm System |
| Serviceable | No |
| Strain Relief | Yes (With) |
| Width | 2.461inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 953318-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
